
VGT22EPC-200S6A12 | |
|---|---|
DigiKey Part Number | 445-180913-2-ND - Tape & Reel (TR) 445-180913-1-ND - Cut Tape (CT) 445-180913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGT22EPC-200S6A12 |
Description | XFMR FLYBACK AC/DC CONV 2.5UH SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 2600Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VGT22EPC-200S6A12 Models |
Category | Inductance @ Frequency 2.5µH @ 100kHz |
Manufacturer TDK | Operating Temperature -40°C ~ 130°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.299" L x 0.976" W (33.00mm x 24.80mm) |
Part Status Active | Height - Seated (Max) 0.539" (13.70mm) |
Type For AC/DC Converters | Footprint 1.299" L x 1.055" W (33.00mm x 26.80mm) |
Applications Flyback Converters | Style Wirewound |
Voltage - Isolation 2600Vrms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.53000 | ¥119.53 |
| 10 | ¥107.70300 | ¥1,077.03 |
| 25 | ¥103.29240 | ¥2,582.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 60 | ¥95.47767 | ¥5,728.66 |
| 120 | ¥92.47300 | ¥11,096.76 |
| 180 | ¥90.75383 | ¥16,335.69 |
| 300 | ¥88.62903 | ¥26,588.71 |
| 420 | ¥87.25317 | ¥36,646.33 |
| 600 | ¥85.81597 | ¥51,489.58 |






