
UC1843AMDREP | |
|---|---|
DigiKey Part Number | 296-18182-2-ND - Tape & Reel (TR) 296-18182-1-ND - Cut Tape (CT) 296-18182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC1843AMDREP |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC1843AMDREP Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Operating Temperature -55°C ~ 125°C (TA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2842ADM | Microchip Technology | 2,276 | UC2842ADM-ND | ¥4.47000 | Similar |
| UC2842BD1 | STMicroelectronics | 529 | 497-18659-ND | ¥1.30000 | Similar |
| UC2842BD1G | Rochester Electronics, LLC | 71,264 | 2156-UC2842BD1G-OS-ND | ¥0.43000 | Similar |
| UC2842BD1R2G | onsemi | 2,030 | UC2842BD1R2GOSCT-ND | ¥0.67000 | Similar |
| UC2843BD1 | STMicroelectronics | 1,322 | 497-14805-5-ND | ¥1.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥47.33721 | ¥118,343.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.20000 | ¥81.20 |
| 10 | ¥63.06400 | ¥630.64 |
| 25 | ¥58.53720 | ¥1,463.43 |
| 100 | ¥53.55950 | ¥5,355.95 |
| 250 | ¥52.49020 | ¥13,122.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.01000 | ¥75.01 |
| 10 | ¥58.25400 | ¥582.54 |
| 25 | ¥54.07240 | ¥1,351.81 |
| 100 | ¥49.47440 | ¥4,947.44 |
| 250 | ¥48.48664 | ¥12,121.66 |











