
UC3843BD1 | |
|---|---|
DigiKey Part Number | 497-15689-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3843BD1 |
Description | IC REG CTRLR BOOST/FLYBACK 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843BD1 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥10.27100 | ¥102.71 |
| 25 | ¥9.33520 | ¥233.38 |
| 100 | ¥8.30310 | ¥830.31 |
| 300 | ¥7.72720 | ¥2,318.16 |
| 500 | ¥7.51412 | ¥3,757.06 |
| 1,000 | ¥7.26982 | ¥7,269.82 |
| 2,500 | ¥7.01193 | ¥17,529.83 |
| 5,000 | ¥6.85655 | ¥34,282.75 |

