UC2843D8 | ||
---|---|---|
DigiKey Part Number | 296-11180-5-ND | |
Manufacturer | ||
Manufacturer Product Number | UC2843D8 | |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC | |
Customer Reference | ||
Detailed Description | Power Supply Controller PWM Controller 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UC2843D8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.98600 | ¥109.86 |
75 | ¥10.36427 | ¥777.32 |
150 | ¥8.83040 | ¥1,324.56 |
300 | ¥8.29143 | ¥2,487.43 |