IPB123N10N3GATMA1 | ||
---|---|---|
DigiKey Part Number | IPB123N10N3GATMA1TR-ND - Tape & Reel (TR) IPB123N10N3GATMA1CT-ND - Cut Tape (CT) IPB123N10N3GATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPB123N10N3GATMA1 | |
Description | MOSFET N-CH 100V 58A D2PAK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 58A (Tc) 94W (Tc) Surface Mount PG-TO263-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 12.3mOhm @ 46A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 46µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥13.84900 | ¥138.49 |
100 | ¥11.02020 | ¥1,102.02 |
500 | ¥9.32484 | ¥4,662.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.91200 | ¥7,912.00 |
2,000 | ¥7.51644 | ¥15,032.88 |
5,000 | ¥7.23385 | ¥36,169.25 |
10,000 | ¥6.99436 | ¥69,943.60 |