MRAM (Magnetoresistive RAM) Memory IC 16Mbit Parallel 35 ns 54-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR4A16BCYS35

DigiKey Part Number
819-1017-ND
Manufacturer
Manufacturer Product Number
MR4A16BCYS35
Description
IC RAM 16MBIT PARALLEL 54TSOP2
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 16Mbit Parallel 35 ns 54-TSOP2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
35ns
Packaging
Tray
Access Time
35 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
MRAM (Magnetoresistive RAM)
Supplier Device Package
54-TSOP2
Memory Size
Base Product Number
Memory Organization
1M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,614
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥506.37000¥506.37
10¥467.89400¥4,678.94
25¥452.74560¥11,318.64
50¥441.43440¥22,071.72
108¥429.06852¥46,339.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.