UC2843AQD8RQ1 | ||
---|---|---|
DigiKey Part Number | 296-24809-2-ND - Tape & Reel (TR) 296-24809-1-ND - Cut Tape (CT) 296-24809-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UC2843AQD8RQ1 | |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller PWM Controller 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UC2843AQD8RQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 7.9V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥11.71500 | ¥117.15 |
25 | ¥11.12200 | ¥278.05 |
100 | ¥9.13450 | ¥913.45 |
250 | ¥8.53904 | ¥2,134.76 |
500 | ¥7.54604 | ¥3,773.02 |
1,000 | ¥5.95736 | ¥5,957.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.56022 | ¥13,900.55 |
5,000 | ¥5.28222 | ¥26,411.10 |
12,500 | ¥5.08365 | ¥63,545.62 |