UA78L12ACDR | ||
---|---|---|
DigiKey Part Number | 296-15054-2-ND - Tape & Reel (TR) 296-15054-1-ND - Cut Tape (CT) 296-15054-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UA78L12ACDR | |
Description | IC REG LINEAR 12V 100MA 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UA78L12ACDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 27V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.39000 | ¥33.90 |
25 | ¥3.10320 | ¥77.58 |
100 | ¥2.30850 | ¥230.85 |
250 | ¥2.09208 | ¥523.02 |
500 | ¥1.73118 | ¥865.59 |
1,000 | ¥1.29847 | ¥1,298.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19022 | ¥2,975.55 |
5,000 | ¥1.11810 | ¥5,590.50 |
12,500 | ¥1.04596 | ¥13,074.50 |
25,000 | ¥0.95940 | ¥23,985.00 |
62,500 | ¥0.92333 | ¥57,708.12 |