


LM7805MP/NOPB | |
|---|---|
DigiKey Part Number | 296-44517-2-ND - Tape & Reel (TR) 296-44517-1-ND - Cut Tape (CT) 296-44517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7805MP/NOPB |
Description | IC REG LINEAR 5V 1.5A SOT-223-4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM7805MP/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 35V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7805MPX/NOPB | Texas Instruments | 8,123 | 296-44518-1-ND | ¥12.16000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 10 | ¥10.49500 | ¥104.95 |
| 25 | ¥9.53680 | ¥238.42 |
| 100 | ¥8.48580 | ¥848.58 |
| 250 | ¥7.98420 | ¥1,996.05 |
| 500 | ¥7.68200 | ¥3,841.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.43316 | ¥7,433.16 |
| 2,000 | ¥7.22843 | ¥14,456.86 |
| 3,000 | ¥7.12587 | ¥21,377.61 |
| 5,000 | ¥7.01225 | ¥35,061.25 |
| 7,000 | ¥6.94585 | ¥48,620.95 |
| 10,000 | ¥6.88197 | ¥68,819.70 |











