Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

TXBN0304RUTR | |
|---|---|
DigiKey Part Number | 296-29720-2-ND - Tape & Reel (TR) 296-29720-1-ND - Cut Tape (CT) 296-29720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXBN0304RUTR |
Description | IC XLTR VL BIDIR 12-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | TXBN0304RUTR Models |
Category | Voltage - VCCB 0.9 V ~ 3.6 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-UFQFN |
Channels per Circuit 4 | Supplier Device Package 12-UQFN (1.7x2) |
Voltage - VCCA 0.9 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXB0304RUTR | Texas Instruments | 10,063 | 296-29682-1-ND | ¥9.43000 | Parametric Equivalent |
| 74AVC4TD245BQ,115 | Nexperia USA Inc. | 0 | 1727-6899-1-ND | ¥6.45000 | Similar |
| ADG3304BRUZ-REEL7 | Analog Devices Inc. | 3,298 | ADG3304BRUZ-REEL7CT-ND | ¥28.61000 | Similar |
| MAX3378EETD+T | Analog Devices Inc./Maxim Integrated | 5,348 | MAX3378EETD+TCT-ND | ¥53.09000 | Similar |
| MAX3395EETC+ | Analog Devices Inc./Maxim Integrated | 411 | MAX3395EETC+-ND | ¥102.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥6.85600 | ¥68.56 |
| 25 | ¥6.19600 | ¥154.90 |
| 100 | ¥5.47390 | ¥547.39 |
| 250 | ¥5.12904 | ¥1,282.26 |
| 500 | ¥4.96002 | ¥2,480.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.53882 | ¥13,616.46 |
| 6,000 | ¥4.43545 | ¥26,612.70 |
| 9,000 | ¥4.38368 | ¥39,453.12 |
| 15,000 | ¥4.32630 | ¥64,894.50 |
















