Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0304RUTR

DigiKey Part Number
296-29682-2-ND - Tape & Reel (TR)
296-29682-1-ND - Cut Tape (CT)
296-29682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0304RUTR
Description
IC XLTR VL BIDIR 12-UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2)
Datasheet
 Datasheet
EDA/CAD Models
TXB0304RUTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
0.9 V ~ 3.6 V
Manufacturer
Texas Instruments
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
100Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
12-UFQFN
Channels per Circuit
4
Supplier Device Package
12-UQFN (1.7x2)
Voltage - VCCA
0.9 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,263
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
10¥6.80600¥68.06
25¥6.15280¥153.82
100¥5.43420¥543.42
250¥5.09168¥1,272.92
500¥4.92198¥2,460.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.50500¥13,515.00
6,000¥4.40224¥26,413.44
9,000¥4.35077¥39,156.93
15,000¥4.29377¥64,406.55
Manufacturers Standard Package