USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB8020BPHPR

DigiKey Part Number
296-41024-2-ND - Tape & Reel (TR)
296-41024-1-ND - Cut Tape (CT)
296-41024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB8020BPHPR
Description
IC USB 3.0 HUB 2 PORT 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TUSB8020BPHPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
USB, GPIO, I2C, SMBus
Manufacturer
Texas Instruments
Standards
USB 3.0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.1V, 3.3V
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Package / Case
48-PowerTQFP
Protocol
USB
Supplier Device Package
48-HTQFP (7x7)
Function
Hub Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TUSB8020BIPHPRTexas Instruments222296-44969-1-ND¥66.90000Parametric Equivalent
TUSB8020BIPHPRQ1Texas Instruments1,038296-38821-1-ND¥77.41000Parametric Equivalent
In-Stock: 649
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.73000¥56.73
10¥43.67400¥436.74
25¥40.40720¥1,010.18
100¥36.81220¥3,681.22
250¥35.63112¥8,907.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥33.21495¥33,214.95
2,000¥32.51535¥65,030.70
Manufacturers Standard Package