
TUSB8020BIPHPR | |
|---|---|
DigiKey Part Number | 296-44969-2-ND - Tape & Reel (TR) 296-44969-1-ND - Cut Tape (CT) 296-44969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8020BIPHPR |
Description | IC USB 2.0 HUB 2 PORT 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB, GPIO, I2C, SMBus Interface 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8020BIPHPR Models |
Category | Interface USB, GPIO, I2C, SMBus |
Manufacturer Texas Instruments | Standards USB 2.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.1V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-PowerTQFP |
Protocol USB | Supplier Device Package 48-HTQFP (7x7) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB8020BIPHPRQ1 | Texas Instruments | 1,038 | 296-38821-1-ND | ¥77.41000 | Parametric Equivalent |
| TUSB8020BPHPR | Texas Instruments | 649 | 296-41024-1-ND | ¥56.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.90000 | ¥66.90 |
| 10 | ¥51.78700 | ¥517.87 |
| 25 | ¥48.00240 | ¥1,200.06 |
| 100 | ¥43.84500 | ¥4,384.50 |
| 250 | ¥42.75488 | ¥10,688.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥39.68432 | ¥39,684.32 |
| 2,000 | ¥38.87502 | ¥77,750.04 |




