
TRSF3221EIDBR | |
|---|---|
DigiKey Part Number | 296-25072-2-ND - Tape & Reel (TR) 296-25072-1-ND - Cut Tape (CT) 296-25072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRSF3221EIDBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3221EIDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3227EIDBR | Texas Instruments | 6,326 | 296-19829-1-ND | ¥3.52000 | Parametric Equivalent |
| MAX3227IDBR | Texas Instruments | 1,559 | 296-19849-1-ND | ¥2.97000 | Parametric Equivalent |
| SN65C3221EDBR | Texas Instruments | 12,207 | 296-20991-1-ND | ¥4.09000 | Parametric Equivalent |
| TRS3227EIDBR | Texas Instruments | 2,791 | 296-25033-1-ND | ¥2.20000 | Parametric Equivalent |
| ICL3221EIAZ | Renesas Electronics Corporation | 13,409 | ICL3221EIAZ-ND | ¥2.94000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.16000 | ¥25.16 |
| 10 | ¥18.74700 | ¥187.47 |
| 25 | ¥17.14640 | ¥428.66 |
| 100 | ¥15.38990 | ¥1,538.99 |
| 250 | ¥14.55232 | ¥3,638.08 |
| 500 | ¥14.24576 | ¥7,122.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.27599 | ¥24,551.98 |
| 4,000 | ¥12.01600 | ¥48,064.00 |
| 6,000 | ¥11.88579 | ¥71,314.74 |




