1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C3221EDBR

DigiKey Part Number
296-20991-2-ND - Tape & Reel (TR)
296-20991-1-ND - Cut Tape (CT)
296-20991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65C3221EDBR
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C3221EDBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,196
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.24000¥23.24
10¥17.31700¥173.17
25¥15.83880¥395.97
100¥14.21610¥1,421.61
250¥13.44240¥3,360.60
500¥13.15922¥6,579.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥12.27599¥24,551.98
4,000¥12.01600¥48,064.00
6,000¥11.88579¥71,314.74
Manufacturers Standard Package

Other Suppliers on DigiKey

9,991In Stock
Ships from Rochester Electronics, LLC