
TRS3227EIDBR | |
|---|---|
DigiKey Part Number | 296-25033-2-ND - Tape & Reel (TR) 296-25033-1-ND - Cut Tape (CT) 296-25033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3227EIDBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3227EIDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3227IDBR | Texas Instruments | 1,559 | 296-19849-1-ND | ¥18.26000 | Parametric Equivalent |
| SN65C3221EDBR | Texas Instruments | 2,228 | 296-20991-1-ND | ¥23.24000 | Parametric Equivalent |
| MAX3227CAE+ | Analog Devices Inc./Maxim Integrated | 1,165 | MAX3227CAE+-ND | ¥53.34000 | Similar |
| MAX3227CAE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3227CAE+T-ND | ¥33.49514 | Similar |
| MAX3227EAAE+ | Analog Devices Inc./Maxim Integrated | 1,441 | MAX3227EAAE+-ND | ¥82.70000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.52000 | ¥13.52 |
| 10 | ¥9.88400 | ¥98.84 |
| 25 | ¥8.96720 | ¥224.18 |
| 100 | ¥7.95730 | ¥795.73 |
| 250 | ¥7.47636 | ¥1,869.09 |
| 500 | ¥7.18662 | ¥3,593.31 |
| 1,000 | ¥7.10919 | ¥7,109.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.75157 | ¥13,503.14 |
| 4,000 | ¥6.58990 | ¥26,359.60 |
| 6,000 | ¥6.50894 | ¥39,053.64 |
| 10,000 | ¥6.41927 | ¥64,192.70 |
| 14,000 | ¥6.36686 | ¥89,136.04 |










