Power Switch/Driver 1:1 N-Channel 3A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSI3052QDWZRQ1

DigiKey Part Number
296-TPSI3052QDWZRQ1TR-ND - Tape & Reel (TR)
296-TPSI3052QDWZRQ1CT-ND - Cut Tape (CT)
296-TPSI3052QDWZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSI3052QDWZRQ1
Description
AUTOMOTIVE REINFORCED ISOLATED S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
3V ~ 48V
Mfr
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
2.5Ohm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Over Voltage, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side or Low Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
8-SOIC
Voltage - Load
1400V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSI3050DWZRTexas Instruments118296-TPSI3050DWZRCT-ND¥36.55000Parametric Equivalent
In-Stock: 134
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.94000¥44.94
10¥34.21800¥342.18
25¥31.53200¥788.30
100¥28.58200¥2,858.20
250¥27.25892¥6,814.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥25.62976¥25,629.76
2,000¥25.05557¥50,111.14
3,000¥24.76820¥74,304.60
Manufacturers Standard Package