TPS7A7100RGTT | |
---|---|
DigiKey Part Number | 296-35674-2-ND - Tape & Reel (TR) 296-35674-1-ND - Cut Tape (CT) 296-35674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A7100RGTT |
Description | IC REG LIN POS ADJ 1A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A7100RGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥22.65800 | ¥226.58 |
25 | ¥21.41640 | ¥535.41 |
100 | ¥18.56130 | ¥1,856.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.60936 | ¥4,402.34 |
500 | ¥15.80086 | ¥7,900.43 |
1,250 | ¥13.32600 | ¥16,657.50 |
2,500 | ¥12.65970 | ¥31,649.25 |
6,250 | ¥12.18377 | ¥76,148.56 |