TPS7A4701QRGWTQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥60.70000
Datasheet
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 1A 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 1A 20-VQFN (5x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A4701QRGWTQ1

DigiKey Part Number
296-47431-2-ND - Tape & Reel (TR)
296-47431-1-ND - Cut Tape (CT)
296-47431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A4701QRGWTQ1
Description
IC REG LINEAR POS ADJ 1A 20-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 1A 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4701QRGWTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1 mA
Mfr
Current - Supply (Max)
6.1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
78dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 145°C (TJ)
Number of Regulators
1
Grade
Automotive
Voltage - Input (Max)
35V
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
1.4V
Mounting Type
Surface Mount
Voltage - Output (Max)
Package / Case
20-VQFN Exposed Pad
Voltage Dropout (Max)
0.45V @ 1A
Supplier Device Package
20-VQFN (5x5)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS7A4701QRGWRQ1Texas Instruments0296-48213-1-ND¥60.70000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.96000¥69.96
10¥54.20200¥542.02
25¥50.27160¥1,256.79
100¥45.94810¥4,594.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥43.88688¥10,971.72
500¥42.64474¥21,322.37
750¥42.02239¥31,516.79
1,250¥41.33311¥51,666.39
1,750¥40.93025¥71,627.94
Manufacturers Standard Package