TPS7A0512PDBVT | |
---|---|
DigiKey Part Number | 296-50249-2-ND - Tape & Reel (TR) 296-50249-1-ND - Cut Tape (CT) 296-50249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0512PDBVT |
Description | IC REG LINEAR 1.2V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0512PDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.679V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.56400 | ¥95.64 |
25 | ¥9.07640 | ¥226.91 |
100 | ¥7.45660 | ¥745.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.97008 | ¥1,742.52 |
500 | ¥6.15964 | ¥3,079.82 |
1,250 | ¥4.86295 | ¥6,078.69 |
2,500 | ¥4.53872 | ¥11,346.80 |
6,250 | ¥4.31180 | ¥26,948.75 |
12,500 | ¥4.14970 | ¥51,871.25 |