
2086581101 | |
|---|---|
DigiKey Part Number | 900-2086581101TR-ND - Tape & Reel (TR) 900-2086581101CT-ND - Cut Tape (CT) 900-2086581101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086581101 |
Description | CONN RCPT HDMI V2.1 19POS SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086581101 Models |
Category | Termination Solder |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40VDC |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications HDMI 2.1 | Shell/Shielding Material Brass |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.25000 | ¥21.25 |
| 10 | ¥18.03700 | ¥180.37 |
| 25 | ¥16.90400 | ¥422.60 |
| 50 | ¥16.09500 | ¥804.75 |
| 100 | ¥15.32600 | ¥1,532.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥14.30946 | ¥5,008.31 |
| 700 | ¥13.62647 | ¥9,538.53 |
| 1,050 | ¥13.24231 | ¥13,904.43 |
| 1,750 | ¥12.77374 | ¥22,354.05 |
| 2,450 | ¥12.47429 | ¥30,562.01 |
| 3,500 | ¥12.16460 | ¥42,576.10 |








