
2086588131 | |
|---|---|
DigiKey Part Number | 900-2086588131TR-ND - Tape & Reel (TR) 900-2086588131CT-ND - Cut Tape (CT) 900-2086588131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086588131 |
Description | CONN RCPT HDMI V2.1 19POS SMD RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086588131 Models |
Category | Termination Solder |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40VDC |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications HDMI 2.1 | Shell/Shielding Material Brass |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥14.23857 | ¥4,983.50 |
| 700 | ¥13.55901 | ¥9,491.31 |
| 1,050 | ¥13.17678 | ¥13,835.62 |
| 1,750 | ¥12.71056 | ¥22,243.48 |
| 2,450 | ¥12.41259 | ¥30,410.85 |
| 3,500 | ¥12.10441 | ¥42,365.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 10 | ¥18.30200 | ¥183.02 |
| 25 | ¥17.15520 | ¥428.88 |
| 50 | ¥16.33480 | ¥816.74 |
| 100 | ¥15.55500 | ¥1,555.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.09000 | ¥21.09 |
| 10 | ¥17.94600 | ¥179.46 |
| 25 | ¥16.81800 | ¥420.45 |
| 50 | ¥16.01400 | ¥800.70 |
| 100 | ¥15.24900 | ¥1,524.90 |








