TPS76850QDR | ||
---|---|---|
DigiKey Part Number | 296-46396-2-ND - Tape & Reel (TR) 296-46396-1-ND - Cut Tape (CT) 296-46396-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS76850QDR | |
Description | IC REG LINEAR 5V 1A 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS76850QDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.26000 | ¥252.60 |
25 | ¥23.87920 | ¥596.98 |
100 | ¥20.69580 | ¥2,069.58 |
250 | ¥19.63412 | ¥4,908.53 |
500 | ¥17.61758 | ¥8,808.79 |
1,000 | ¥14.85826 | ¥14,858.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.11535 | ¥35,288.38 |
5,000 | ¥13.58470 | ¥67,923.50 |