TPS7350QDR | ||
---|---|---|
DigiKey Part Number | 296-29423-2-ND - Tape & Reel (TR) 296-29423-1-ND - Cut Tape (CT) 296-29423-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS7350QDR | |
Description | IC REG LINEAR 5V 500MA 8SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS7350QDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 550 µA | |
PSRR | 53dB ~ 51dB (120Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.05000 | ¥35.05 |
10 | ¥31.47500 | ¥314.75 |
25 | ¥29.75720 | ¥743.93 |
100 | ¥25.78880 | ¥2,578.88 |
250 | ¥24.46584 | ¥6,116.46 |
500 | ¥21.95328 | ¥10,976.64 |
1,000 | ¥18.51479 | ¥18,514.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.58905 | ¥43,972.62 |