


TPS74901KTWR | |
|---|---|
DigiKey Part Number | 296-21991-2-ND - Tape & Reel (TR) 296-21991-1-ND - Cut Tape (CT) 296-21991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74901KTWR |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74901KTWR Models |
Category | Voltage Dropout (Max) 0.28V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 30dB (1kHz ~ 300kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package TO-263 (DDPAK-7) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.25000 | ¥32.25 |
| 10 | ¥24.36300 | ¥243.63 |
| 25 | ¥22.38520 | ¥559.63 |
| 100 | ¥20.20530 | ¥2,020.53 |
| 250 | ¥19.16620 | ¥4,791.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥20.07084 | ¥10,035.42 |
| 1,000 | ¥19.51309 | ¥19,513.09 |
| 1,500 | ¥19.23364 | ¥28,850.46 |
| 2,500 | ¥18.92410 | ¥47,310.25 |
| 3,500 | ¥18.74312 | ¥65,600.92 |











