TPS73601MDCQREP | |
---|---|
DigiKey Part Number | 296-23483-2-ND - Tape & Reel (TR) 296-23483-1-ND - Cut Tape (CT) 296-23483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73601MDCQREP |
Description | IC REG LIN POS ADJ 400MA SOT223 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73601MDCQREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.44000 | ¥53.44 |
10 | ¥47.99200 | ¥479.92 |
25 | ¥45.37480 | ¥1,134.37 |
100 | ¥39.32360 | ¥3,932.36 |
250 | ¥37.30720 | ¥9,326.80 |
500 | ¥33.47558 | ¥16,737.79 |
1,000 | ¥28.23244 | ¥28,232.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.82082 | ¥67,052.05 |