TPS73601DRBR | ||
---|---|---|
DigiKey Part Number | 296-27062-2-ND - Tape & Reel (TR) 296-27062-1-ND - Cut Tape (CT) 296-27062-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS73601DRBR | |
Description | IC REG LINEAR POS ADJ 400MA 8SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA 8-SON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS73601DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.70100 | ¥187.01 |
25 | ¥17.64040 | ¥441.01 |
100 | ¥15.02970 | ¥1,502.97 |
250 | ¥14.11220 | ¥3,528.05 |
500 | ¥12.34800 | ¥6,174.00 |
1,000 | ¥10.23123 | ¥10,231.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.52563 | ¥28,576.89 |
6,000 | ¥9.17282 | ¥55,036.92 |