TPS73512DRBT | |
---|---|
DigiKey Part Number | 296-27804-2-ND - Tape & Reel (TR) 296-27804-1-ND - Cut Tape (CT) 296-27804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73512DRBT |
Description | IC REG LINEAR 1.2V 500MA 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73512DRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 66dB ~ 22dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥13.73500 | ¥137.35 |
25 | ¥12.95520 | ¥323.88 |
100 | ¥11.03900 | ¥1,103.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.36480 | ¥2,591.20 |
500 | ¥9.06928 | ¥4,534.64 |
1,250 | ¥7.51460 | ¥9,393.25 |
2,500 | ¥6.99636 | ¥17,490.90 |
6,250 | ¥6.73723 | ¥42,107.69 |
12,500 | ¥6.47810 | ¥80,976.25 |