TPS72728DSER | |
---|---|
DigiKey Part Number | 296-TPS72728DSERTR-ND - Tape & Reel (TR) 296-TPS72728DSERCT-ND - Cut Tape (CT) 296-TPS72728DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72728DSER |
Description | IC REG LINEAR 2.8V 250MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72728DSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 85dB ~ 45dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.62000 | ¥86.20 |
25 | ¥8.17720 | ¥204.43 |
100 | ¥6.71810 | ¥671.81 |
250 | ¥6.27988 | ¥1,569.97 |
500 | ¥5.54954 | ¥2,774.77 |
1,000 | ¥4.38128 | ¥4,381.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.08917 | ¥12,267.51 |
6,000 | ¥3.88472 | ¥23,308.32 |
15,000 | ¥3.73868 | ¥56,080.20 |