TPS65070RSLT | ||
---|---|---|
DigiKey Part Number | 296-32520-2-ND - Tape & Reel (TR) 296-32520-1-ND - Cut Tape (CT) 296-32520-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS65070RSLT | |
Description | IC PWR MGMT 5CH W/2 LDO 48VQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Mobile/OMAP™ PMIC 48-VQFN (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS65070RSLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile/OMAP™ | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 6.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.81000 | ¥67.81 |
10 | ¥61.25000 | ¥612.50 |
25 | ¥58.40440 | ¥1,460.11 |
100 | ¥50.71080 | ¥5,071.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥48.43188 | ¥12,107.97 |
500 | ¥44.15858 | ¥22,079.29 |
1,250 | ¥38.46066 | ¥48,075.82 |