
TPS2041BQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-25159-2-ND - Tape & Reel (TR) 296-25159-1-ND - Cut Tape (CT) 296-25159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2041BQDBVRQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2041BQDBVRQ1 Models |
Category | Current - Output (Max) 500mA |
Mfr | Rds On (Typ) 105mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-23-5 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP380LSN05AAT1G | onsemi | 6,800 | NCP380LSN05AAT1GOSCT-ND | ¥5.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.39000 | ¥10.39 |
| 10 | ¥7.53800 | ¥75.38 |
| 25 | ¥6.81120 | ¥170.28 |
| 100 | ¥6.01540 | ¥601.54 |
| 250 | ¥5.63564 | ¥1,408.91 |
| 500 | ¥5.40662 | ¥2,703.31 |
| 1,000 | ¥5.28737 | ¥5,287.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.98554 | ¥14,956.62 |
| 6,000 | ¥4.87168 | ¥29,230.08 |
| 9,000 | ¥4.81465 | ¥43,331.85 |
| 15,000 | ¥4.75148 | ¥71,272.20 |











