
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS628303ADRLR | |
---|---|
DigiKey Part Number | 296-TPS628303ADRLRTR-ND - Tape & Reel (TR) 296-TPS628303ADRLRCT-ND - Cut Tape (CT) 296-TPS628303ADRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628303ADRLR |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
In-Stock: 316
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.82000 | ¥12.82 |
10 | ¥9.34500 | ¥93.45 |
25 | ¥8.48480 | ¥212.12 |
100 | ¥7.53870 | ¥753.87 |
250 | ¥7.08720 | ¥1,771.80 |
500 | ¥6.81498 | ¥3,407.49 |
1,000 | ¥6.59086 | ¥6,590.86 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.25453 | ¥25,018.12 |
8,000 | ¥6.12959 | ¥49,036.72 |
12,000 | ¥6.06700 | ¥72,804.00 |
You May Also Be Interested InSee All
9 Items