


M20-8890345R | |
|---|---|
DigiKey Part Number | 952-M20-8890345RTR-ND - Tape & Reel (TR) 952-M20-8890345RCT-ND - Cut Tape (CT) 952-M20-8890345RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-8890345R |
Description | CONN HEADER SMD R/A 3POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8890345R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥4.63900 | ¥46.39 |
| 100 | ¥3.94480 | ¥394.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.52104 | ¥1,760.52 |
| 1,000 | ¥3.35290 | ¥3,352.90 |
| 1,500 | ¥3.25827 | ¥4,887.40 |
| 2,500 | ¥3.14290 | ¥7,857.25 |
| 3,500 | ¥3.06916 | ¥10,742.06 |
| 5,000 | ¥2.99291 | ¥14,964.55 |





