


M20-8890445R | |
|---|---|
DigiKey Part Number | 952-M20-8890445RTR-ND - Tape & Reel (TR) 952-M20-8890445RCT-ND - Cut Tape (CT) 952-M20-8890445RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-8890445R |
Description | CONN HEADER SMD R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8890445R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥5.50000 | ¥55.00 |
| 100 | ¥4.67590 | ¥467.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.17320 | ¥2,086.60 |
| 1,000 | ¥3.97390 | ¥3,973.90 |
| 1,500 | ¥3.86181 | ¥5,792.72 |
| 2,500 | ¥3.72507 | ¥9,312.68 |
| 3,500 | ¥3.63766 | ¥12,731.81 |
| 5,000 | ¥3.54732 | ¥17,736.60 |











