


TN4015H-6G-TR | |
|---|---|
DigiKey Part Number | 497-17022-2-ND - Tape & Reel (TR) 497-17022-1-ND - Cut Tape (CT) 497-17022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN4015H-6G-TR |
Description | SCR 600V 40A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 40 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | TN4015H-6G-TR Models |
Category | Current - Hold (Ih) (Max) 60 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 394A, 360A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-263 (D2PAK) |
Current - On State (It (AV)) (Max) 25 A | Base Product Number |
Current - On State (It (RMS)) (Max) 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TN5015H-6G | STMicroelectronics | 770 | 497-19416-ND | ¥21.50000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥13.40600 | ¥134.06 |
| 100 | ¥9.14830 | ¥914.83 |
| 500 | ¥7.32556 | ¥3,662.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.73963 | ¥6,739.63 |
| 2,000 | ¥6.24695 | ¥12,493.90 |
| 3,000 | ¥5.99605 | ¥17,988.15 |
| 5,000 | ¥5.71410 | ¥28,570.50 |
| 7,000 | ¥5.58948 | ¥39,126.36 |









