
TN5050H-12PI | |
|---|---|
DigiKey Part Number | 497-TN5050H-12PI-ND |
Manufacturer | |
Manufacturer Product Number | TN5050H-12PI |
Description | SCR 1.2KV 40A TOP3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 40 A Standard Recovery Through Hole TOP3 |
Datasheet | Datasheet |
EDA/CAD Models | TN5050H-12PI Models |
Category | Current - On State (It (RMS)) (Max) 40 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 100 mA |
Series | Current - Non Rep. Surge 50, 60Hz (Itsm) 400A, 420A |
Packaging Tube | SCR Type Standard Recovery |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 1.2 kV | Mounting Type Through Hole |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Package / Case TOP-3 |
Current - Gate Trigger (Igt) (Max) 50 mA | Supplier Device Package TOP3 |
Voltage - On State (Vtm) (Max) 1.75 V | Base Product Number |
Current - On State (It (AV)) (Max) 25 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.28000 | ¥50.28 |
| 30 | ¥28.46267 | ¥853.88 |
| 120 | ¥23.65083 | ¥2,838.10 |
| 510 | ¥20.12300 | ¥10,262.73 |
| 1,020 | ¥18.83597 | ¥19,212.69 |
| 2,010 | ¥18.45452 | ¥37,093.59 |



