TPS62161DSGT | ||
---|---|---|
DigiKey Part Number | 296-TPS62161DSGTTR-ND - Tape & Reel (TR) 296-TPS62161DSGTCT-ND - Cut Tape (CT) 296-TPS62161DSGTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS62161DSGT | |
Description | IC REG BUCK 1.8V 1A 8WSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 8-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS62161DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.81000 | ¥17.81 |
10 | ¥15.99200 | ¥159.92 |
25 | ¥15.09200 | ¥377.30 |
100 | ¥12.85670 | ¥1,285.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.07232 | ¥3,018.08 |
500 | ¥10.56330 | ¥5,281.65 |
1,250 | ¥8.75248 | ¥10,940.60 |
2,500 | ¥8.14883 | ¥20,372.08 |
6,250 | ¥7.84702 | ¥49,043.88 |