TMP103BYFFT | ||
---|---|---|
DigiKey Part Number | 296-32442-2-ND - Tape & Reel (TR) 296-32442-1-ND - Cut Tape (CT) 296-32442-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMP103BYFFT | |
Description | SENSOR DIGITAL -40C-125C 4DSBGA | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMP103BYFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 8 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -10°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.61000 | ¥15.61 |
10 | ¥12.05700 | ¥120.57 |
25 | ¥10.05160 | ¥251.29 |
50 | ¥9.82740 | ¥491.37 |
100 | ¥8.93390 | ¥893.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.26384 | ¥2,065.96 |
500 | ¥7.81700 | ¥3,908.50 |
750 | ¥7.14700 | ¥5,360.25 |
1,250 | ¥6.92363 | ¥8,654.54 |
2,500 | ¥6.70029 | ¥16,750.72 |
6,250 | ¥6.47695 | ¥40,480.94 |
12,500 | ¥6.03026 | ¥75,378.25 |