TPS61259YFFR | ||
---|---|---|
DigiKey Part Number | 296-34931-2-ND - Tape & Reel (TR) 296-34931-1-ND - Cut Tape (CT) 296-34931-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS61259YFFR | |
Description | IC REG BOOST 5.1V 3.9A 9DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Boost Switching Regulator IC Positive Fixed 5.1V 1 Output 3.9A (Switch) 9-UFBGA, DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS61259YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.65V | |
Voltage - Input (Max) | 4.85V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.27000 | ¥102.70 |
25 | ¥9.74960 | ¥243.74 |
100 | ¥8.00990 | ¥800.99 |
250 | ¥7.48724 | ¥1,871.81 |
500 | ¥6.61656 | ¥3,308.28 |
1,000 | ¥5.22361 | ¥5,223.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.87537 | ¥14,626.11 |
6,000 | ¥4.63161 | ¥27,789.66 |
15,000 | ¥4.45748 | ¥66,862.20 |