TPS61166DSKT | |
---|---|
DigiKey Part Number | 296-25246-2-ND - Tape & Reel (TR) 296-25246-1-ND - Cut Tape (CT) 296-25246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61166DSKT |
Description | IC LED DRVR RGLTR PWM 1.1A 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.1A (Switch) 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61166DSKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 17V | |
Current - Output / Channel | 1.1A (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.69700 | ¥206.97 |
25 | ¥19.52640 | ¥488.16 |
100 | ¥16.63730 | ¥1,663.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.62208 | ¥3,905.52 |
500 | ¥13.66928 | ¥6,834.64 |
1,250 | ¥11.32602 | ¥14,157.52 |
2,500 | ¥10.54490 | ¥26,362.25 |
6,250 | ¥10.15436 | ¥63,464.75 |