Parametric Equivalent
Similar

TPS565201DDCR | |
|---|---|
DigiKey Part Number | 296-49006-2-ND - Tape & Reel (TR) 296-49006-1-ND - Cut Tape (CT) 296-49006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS565201DDCR |
Description | IC REG BUCK ADJ 5A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS565201DDCR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS565201DDCT | Texas Instruments | 0 | 296-47501-1-ND | ¥15.30000 | Parametric Equivalent |
| RT6255AHGJ6F | Richtek USA Inc. | 361 | RT6255AHGJ6FCT-ND | ¥8.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥8.54300 | ¥85.43 |
| 25 | ¥7.74720 | ¥193.68 |
| 100 | ¥6.86740 | ¥686.74 |
| 250 | ¥6.44760 | ¥1,611.90 |
| 500 | ¥6.19488 | ¥3,097.44 |
| 1,000 | ¥6.11144 | ¥6,111.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.20280 | ¥18,608.40 |
| 6,000 | ¥6.06658 | ¥36,399.48 |
| 9,000 | ¥5.99839 | ¥53,985.51 |
| 15,000 | ¥5.92285 | ¥88,842.75 |












