Parametric Equivalent

TPS565201DDCT | |
|---|---|
DigiKey Part Number | 296-47501-2-ND - Tape & Reel (TR) 296-47501-1-ND - Cut Tape (CT) 296-47501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS565201DDCT |
Description | IC REG BUCK ADJ 5A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS565201DDCT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS565201DDCR | Texas Instruments | 0 | 296-49006-1-ND | ¥11.74000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥11.23900 | ¥112.39 |
| 25 | ¥10.22520 | ¥255.63 |
| 100 | ¥9.11020 | ¥911.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.57796 | ¥2,144.49 |
| 500 | ¥8.25710 | ¥4,128.55 |
| 750 | ¥8.09632 | ¥6,072.24 |
| 1,250 | ¥7.91822 | ¥9,897.77 |
| 1,750 | ¥7.81415 | ¥13,674.76 |
| 2,500 | ¥7.71402 | ¥19,285.05 |


