TPS56428RHLR | |
---|---|
DigiKey Part Number | 296-50108-2-ND - Tape & Reel (TR) 296-50108-1-ND - Cut Tape (CT) 296-50108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56428RHLR |
Description | IC REG BUCK ADJ 4A 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS56428RHLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.44400 | ¥114.44 |
25 | ¥10.86600 | ¥271.65 |
100 | ¥8.92520 | ¥892.52 |
250 | ¥8.34300 | ¥2,085.75 |
500 | ¥7.37282 | ¥3,686.41 |
1,000 | ¥5.82059 | ¥5,820.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.43256 | ¥16,297.68 |
6,000 | ¥5.16093 | ¥30,965.58 |
15,000 | ¥4.96691 | ¥74,503.65 |