TPS56428DDAR | ||
---|---|---|
DigiKey Part Number | 296-35856-2-ND - Tape & Reel (TR) 296-35856-1-ND - Cut Tape (CT) 296-35856-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS56428DDAR | |
Description | IC REG BUCK ADJ 4A 8SOPWR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 8-PowerSOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS56428DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.22100 | ¥102.21 |
25 | ¥9.70360 | ¥242.59 |
100 | ¥7.97130 | ¥797.13 |
250 | ¥7.45148 | ¥1,862.87 |
500 | ¥6.58504 | ¥3,292.52 |
1,000 | ¥5.19873 | ¥5,198.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.85215 | ¥12,130.38 |
5,000 | ¥4.60955 | ¥23,047.75 |
12,500 | ¥4.43625 | ¥55,453.12 |