TPS259241DRCR | ||
---|---|---|
DigiKey Part Number | 296-44843-2-ND - Tape & Reel (TR) 296-44843-1-ND - Cut Tape (CT) 296-44843-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS259241DRCR | |
Description | IC ELECTRONIC FUSE 8% 10VSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Electronic Fuse Regulator 5A 10-VSON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS259241DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 4.5V ~ 13.8V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥10.52400 | ¥105.24 |
100 | ¥8.18390 | ¥818.39 |
500 | ¥6.93674 | ¥3,468.37 |
1,000 | ¥5.65074 | ¥5,650.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.82310 | ¥14,469.30 |