TPS563210ADDFR | ||
---|---|---|
DigiKey Part Number | 296-47371-2-ND - Tape & Reel (TR) 296-47371-1-ND - Cut Tape (CT) 296-47371-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS563210ADDFR | |
Description | IC REG BUCK ADJ 3A TSOT23-8 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS563210ADDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.83800 | ¥118.38 |
25 | ¥11.23680 | ¥280.92 |
100 | ¥9.22980 | ¥922.98 |
250 | ¥8.62804 | ¥2,157.01 |
500 | ¥7.62484 | ¥3,812.42 |
1,000 | ¥6.01959 | ¥6,019.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.61829 | ¥16,854.87 |
6,000 | ¥5.33736 | ¥32,024.16 |
15,000 | ¥5.13671 | ¥77,050.65 |