TPS55288QWRPMRQ1 | |
---|---|
DigiKey Part Number | 296-TPS55288QWRPMRQ1TR-ND - Tape & Reel (TR) 296-TPS55288QWRPMRQ1CT-ND - Cut Tape (CT) 296-TPS55288QWRPMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55288QWRPMRQ1 |
Description | IC REG BUCK-BST ADJ 6.35A 26VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable (Programmable) 0.8V 1 Output 6.35A (Switch) 26-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS55288QWRPMRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 26-VQFN-HR (4x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.16000 | ¥61.16 |
10 | ¥55.26500 | ¥552.65 |
25 | ¥52.69080 | ¥1,317.27 |
100 | ¥45.75230 | ¥4,575.23 |
250 | ¥43.69604 | ¥10,924.01 |
500 | ¥39.84030 | ¥19,920.15 |
1,000 | ¥34.69968 | ¥34,699.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥28.11130 | ¥84,333.90 |