TPS546A24ARVFR | ||
---|---|---|
DigiKey Part Number | 296-TPS546A24ARVFRTR-ND - Tape & Reel (TR) 296-TPS546A24ARVFRCT-ND - Cut Tape (CT) 296-TPS546A24ARVFRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS546A24ARVFR | |
Description | IC REG BUCK ADJ 10A 40LQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 40-LFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS546A24ARVFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 255kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.18000 | ¥54.18 |
10 | ¥48.64000 | ¥486.40 |
25 | ¥45.98560 | ¥1,149.64 |
100 | ¥39.85470 | ¥3,985.47 |
250 | ¥37.81096 | ¥9,452.74 |
500 | ¥33.92776 | ¥16,963.88 |
1,000 | ¥28.61376 | ¥28,613.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.18309 | ¥67,957.73 |