TPS54526PWP | ||
---|---|---|
DigiKey Part Number | 296-36169-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS54526PWP | |
Description | IC REG BUCK ADJ 5.5A 14HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 5.5A 14-PowerTSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS54526PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.26000 | ¥252.60 |
90 | ¥20.69578 | ¥1,862.62 |
270 | ¥19.63404 | ¥5,301.19 |
540 | ¥17.61772 | ¥9,513.57 |
1,080 | ¥14.85823 | ¥16,046.89 |
2,520 | ¥14.11535 | ¥35,570.68 |
5,040 | ¥13.58469 | ¥68,466.84 |