


TPS5450DDAR | |
|---|---|
DigiKey Part Number | 296-26997-2-ND - Tape & Reel (TR) 296-26997-1-ND - Cut Tape (CT) 296-26997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS5450DDAR |
Description | IC REG BUCK ADJ 5A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5450DDAR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 31.32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 5.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS5450MDDAREP | Texas Instruments | 2,147 | 296-24950-1-ND | ¥21.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.82000 | ¥76.82 |
| 10 | ¥59.56300 | ¥595.63 |
| 25 | ¥55.25000 | ¥1,381.25 |
| 100 | ¥50.50930 | ¥5,050.93 |
| 250 | ¥49.38068 | ¥12,345.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥41.18207 | ¥102,955.18 |














